

RM242-050-241-5900 | |
|---|---|
DigiKey Part Number | 4134-RM242-050-241-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM242-050-241-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 2 | |
Number of Columns | 25 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,376.13000 | kr.1,376.13 |
| 10 | kr.1,169.87500 | kr.11,698.75 |
| 25 | kr.1,096.72720 | kr.27,418.18 |
| 50 | kr.1,076.32000 | kr.53,816.00 |
| Unit Price without VAT: | kr.1,376.13000 |
|---|---|
| Unit Price with VAT: | kr.1,720.16250 |

