MM-222-037-2A3-4300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


AirBorn, a Molex company
In Stock: 7
Unit Price: kr.2,368.96000

Parametric Equivalent


AirBorn, a Molex company
In Stock: 0
Unit Price: kr.2,405.63000
Datasheet

Parametric Equivalent


AirBorn, a Molex company
In Stock: 1
Unit Price: kr.2,405.63000

Parametric Equivalent


AirBorn, a Molex company
In Stock: 5
Unit Price: kr.2,551.74000

Parametric Equivalent


AirBorn, a Molex company
In Stock: 0
Unit Price: kr.2,938.77333
Datasheet
MM-222-037-2A3-4300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM-222-037-2A3-4300

DigiKey Part Number
4134-MM-222-037-2A3-4300-ND
Manufacturer
Manufacturer Product Number
MM-222-037-2A3-4300
Description
CONN MICRO-D RCPT 37POS SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (2-56)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyphenylene Sulfide (PPS)
Wire Gauge
24 AWG
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,598.46000kr.3,598.46
10kr.2,839.32200kr.28,393.22
Manufacturers Standard Package
Unit Price without VAT:kr.3,598.46000
Unit Price with VAT:kr.4,498.07500