
MM-222-009-2A3-0000 | |
|---|---|
DigiKey Part Number | 4134-MM-222-009-2A3-0000-ND |
Manufacturer | |
Manufacturer Product Number | MM-222-009-2A3-0000 |
Description | CONN MICRO-D RCPT 9POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,479.68000 | kr.1,479.68 |
| 10 | kr.1,156.41000 | kr.11,564.10 |
| 30 | kr.1,037.30567 | kr.31,119.17 |
| 60 | kr.971.63200 | kr.58,297.92 |
| Unit Price without VAT: | kr.1,479.68000 |
|---|---|
| Unit Price with VAT: | kr.1,849.60000 |

