RD15S10GEC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 22
Unit Price: kr.1,267.11000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,186.67000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,111.39600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,111.39600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,057.98100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,515.31100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,189.01000
Datasheet
Image for RD15S10GEC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15S10GEC

DigiKey Part Number
2899-RD15S10GEC-ND
Manufacturer
Manufacturer Product Number
RD15S10GEC
Description
CONN D-SUB RCPT 15POS CRIMP
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Cadmium Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD15S10GE0Amphenol Positronic224306-RD15S10GE0-NDkr.1,267.11000Parametric Equivalent
RD15S10GE0/AAAmphenol Positronic04306-RD15S10GE0/AA-NDkr.1,186.67000Parametric Equivalent
RD15S10GESAmphenol Positronic04306-RD15S10GES-NDkr.1,111.39600Parametric Equivalent
RD15S10GES/AAAmphenol Positronic04306-RD15S10GES/AA-NDkr.1,111.39600Parametric Equivalent
RD15S10GEXAmphenol Positronic04306-RD15S10GEX-NDkr.1,057.98100Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.