
RD15S0000X/AA | |
|---|---|
DigiKey Part Number | 2899-RD15S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD15S0000X/AA |
Description | CONN D-SUB HOUSING RCPT 15POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.226.33800 | kr.1,131.69 |
| 10 | kr.222.28000 | kr.2,222.80 |
| 25 | kr.218.22280 | kr.5,455.57 |
| 50 | kr.203.76760 | kr.10,188.38 |
| 100 | kr.200.34400 | kr.20,034.40 |
| 250 | kr.197.17400 | kr.49,293.50 |
| 500 | kr.188.04440 | kr.94,022.20 |
| Unit Price without VAT: | kr.226.33800 |
|---|---|
| Unit Price with VAT: | kr.282.92250 |

