Image for RD15S0000S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD15S0000S

DigiKey Part Number
2899-RD15S0000S-ND
Manufacturer
Manufacturer Product Number
RD15S0000S
Description
CONN D-SUB HOUSING RCPT 15POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Stainless Steel, Passivated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Mating Cycles
1000
Number of Positions
15
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Color
Green
Shell Size, Connector Layout
2 (DA, A)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.95,100.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.123.75700kr.1,237.57
20kr.121.47450kr.2,429.49
30kr.119.31867kr.3,579.56
50kr.111.33040kr.5,566.52
100kr.109.55520kr.10,955.52
250kr.107.78000kr.26,945.00
500kr.102.70800kr.51,354.00
Unit Price without VAT:kr.123.75700
Unit Price with VAT:kr.154.69625