
MS3476W16-26S | |
|---|---|
DigiKey Part Number | 2899-MS3476W16-26SS-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W16-26S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Green Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 26 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-26482 G Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Operating Temperature -55°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.696.89000 | kr.696.89 |
| 10 | kr.676.09800 | kr.6,760.98 |
| 25 | kr.656.57040 | kr.16,414.26 |
| 50 | kr.629.18160 | kr.31,459.08 |
| 100 | kr.620.55920 | kr.62,055.92 |
| 250 | kr.604.07520 | kr.151,018.80 |
| 500 | kr.596.08680 | kr.298,043.40 |
| Unit Price without VAT: | kr.696.89000 |
|---|---|
| Unit Price with VAT: | kr.871.11250 |

