
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Weathertight |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-26482 Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 24-61 | Voltage Rating 500VAC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.743.81000 | kr.1,487.62 |
| 10 | kr.721.61900 | kr.7,216.19 |
| 26 | kr.700.69692 | kr.18,218.12 |
| 50 | kr.671.40600 | kr.33,570.30 |
| 100 | kr.662.27640 | kr.66,227.64 |
| 250 | kr.644.65120 | kr.161,162.80 |
| 500 | kr.636.15560 | kr.318,077.80 |
| Unit Price without VAT: | kr.743.81000 |
|---|---|
| Unit Price with VAT: | kr.929.76250 |

