
MS3470L14-15P | |
|---|---|
DigiKey Part Number | 2899-MS3470L14-15PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470L14-15P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 15 | Ingress Protection Fluid Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-26482 G Series II | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 14-15 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Fastening Type Bayonet Lock | Base Product Number |

