
MS27467T17B6S | |
|---|---|
DigiKey Part Number | 2899-MS27467T17B6SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17B6S |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Current Rating (Amps) 23A |
Shell Size - Insert 17-6 | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aviation, Communication Systems, Marine, Medical, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.626.52000 | kr.1,253.04 |
| 10 | kr.595.19300 | kr.5,951.93 |
| 50 | kr.565.43300 | kr.28,271.65 |
| 100 | kr.537.11470 | kr.53,711.47 |
| 500 | kr.510.29962 | kr.255,149.81 |
| 1.000 | kr.484.80027 | kr.484,800.27 |
| 10.000 | kr.460.55396 | kr.4,605,539.60 |
| Unit Price without VAT: | kr.626.52000 |
|---|---|
| Unit Price with VAT: | kr.783.15000 |

