
M39029/29-212 | |
|---|---|
DigiKey Part Number | 2899-M39029/29-212T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/29-212 |
Description | M39029/29-212 |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 16 Crimp Gold |
Category | Wire Gauge or Range - AWG 16 AWG |
Manufacturer Tri-Star Electronics | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Grade Military |
Contact Size 16 | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.18.00560 | kr.450.14 |
| 100 | kr.16.73760 | kr.1,673.76 |
| 250 | kr.16.35720 | kr.4,089.30 |
| 500 | kr.15.97680 | kr.7,988.40 |
| 1.000 | kr.13.69440 | kr.13,694.40 |
| 2.500 | kr.13.18720 | kr.32,968.00 |
| 5.000 | kr.11.41200 | kr.57,060.00 |
| Unit Price without VAT: | kr.18.00560 |
|---|---|
| Unit Price with VAT: | kr.22.50700 |


