
M39029/27-210 | |
|---|---|
DigiKey Part Number | 2899-M39029/27-210-ND |
Manufacturer | |
Manufacturer Product Number | M39029/27-210 |
Description | M39029/27-210 |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.336.00000 | kr.1,680.00 |
| 10 | kr.319.20000 | kr.3,192.00 |
| 50 | kr.303.23960 | kr.15,161.98 |
| 100 | kr.288.05310 | kr.28,805.31 |
| 500 | kr.273.67206 | kr.136,836.03 |
| 1.000 | kr.259.99680 | kr.259,996.80 |
| 10.000 | kr.246.99360 | kr.2,469,936.00 |
| Unit Price without VAT: | kr.336.00000 |
|---|---|
| Unit Price with VAT: | kr.420.00000 |



