
M24308/4-5F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-5F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5F |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.736.77000 | kr.736.77 |
| 10 | kr.626.32200 | kr.6,263.22 |
| 25 | kr.587.14240 | kr.14,678.56 |
| 50 | kr.559.15500 | kr.27,957.75 |
| 100 | kr.532.50990 | kr.53,250.99 |
| Unit Price without VAT: | kr.736.77000 |
|---|---|
| Unit Price with VAT: | kr.920.96250 |










