
| M24308/24-62P | |
|---|---|
| DigiKey Part Number | 2899-M24308/24-62P-ND | 
| Manufacturer | |
| Manufacturer Product Number | M24308/24-62P | 
| Description | CONN D-SUB HD PLUG 26P VERT SLDR | 
| Customer Reference | |
| Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 3 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 2 (DA, A) High Density | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (4-40) | |
| Termination | Solder | |
| Shell Material, Finish | Stainless Steel, Passivated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 5A | |
| Backset Spacing | - | |
| Features | - | |
| Voltage Rating | 300V | |
| Color | Blue | |
| Contact Form | Machined | |
| Dielectric Material | Polyester, Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 | kr.762.72000 | kr.1,525.44 | 
| 10 | kr.724.59500 | kr.7,245.95 | 
| 50 | kr.688.36600 | kr.34,418.30 | 
| 100 | kr.653.89060 | kr.65,389.06 | 
| 500 | kr.621.24596 | kr.310,622.98 | 
| 1.000 | kr.590.20262 | kr.590,202.62 | 
| 10.000 | kr.560.68486 | kr.5,606,848.60 | 
| Unit Price without VAT: | kr.762.72000 | 
|---|---|
| Unit Price with VAT: | kr.953.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark