
M24308/23-27F | |
|---|---|
DigiKey Part Number | 2899-M24308/23-27F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-27F |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.362.49000 | kr.1,812.45 |
| 10 | kr.333.46500 | kr.3,334.65 |
| 50 | kr.306.82660 | kr.15,341.33 |
| 100 | kr.282.25200 | kr.28,225.20 |
| 500 | kr.259.67700 | kr.129,838.50 |
| 1.000 | kr.238.90800 | kr.238,908.00 |
| Unit Price without VAT: | kr.362.49000 |
|---|---|
| Unit Price with VAT: | kr.453.11250 |

