8 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WJ8SA

DigiKey Part Number
2899-D38999/26WJ8SAS-ND
Manufacturer
Manufacturer Product Number
D38999/26WJ8SA
Description
D38999/26WJ8SA
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Olive Drab
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Self Locking
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series II
Current Rating (Amps)
45A
Shell Size - Insert
25-8
Voltage Rating
500VAC
Shell Size, MIL
J
Operating Temperature
-65°C ~ 150°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
A
Applications
Aerospace, Aviation, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.