
D38999/26WJ7SNL-BRA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ7SNL-BRA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ7SNL-BRA |
Description | D38999 SER III PLUG CONNECTOR |
Customer Reference | |
Detailed Description | 99 (97 + 2 Triax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 99 (97 + 2 Triax) | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A, 45A |
Shell Size - Insert 25-7 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.691.06000 | kr.1,382.12 |
| 10 | kr.668.74300 | kr.6,687.43 |
| 26 | kr.647.94808 | kr.16,846.65 |
| 50 | kr.637.93080 | kr.31,896.54 |
| 100 | kr.600.90520 | kr.60,090.52 |
| 250 | kr.592.40960 | kr.148,102.40 |
| 500 | kr.568.06400 | kr.284,032.00 |
| Unit Price without VAT: | kr.691.06000 |
|---|---|
| Unit Price with VAT: | kr.863.82500 |

