
D38999/26WJ61PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ61PBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ61PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 61 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 25-61 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,123.07000 | kr.2,246.14 |
| 10 | kr.1,086.80300 | kr.10,868.03 |
| 26 | kr.1,052.94731 | kr.27,376.63 |
| 50 | kr.1,036.71680 | kr.51,835.84 |
| 100 | kr.976.61360 | kr.97,661.36 |
| 250 | kr.962.66560 | kr.240,666.40 |
| 500 | kr.923.10400 | kr.461,552.00 |
| Unit Price without VAT: | kr.1,123.07000 |
|---|---|
| Unit Price with VAT: | kr.1,403.83750 |

