
D38999/26WJ37SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ37SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ37SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 37 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 25-37 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,129.91500 | kr.2,259.83 |
| 10 | kr.1,093.39600 | kr.10,933.96 |
| 26 | kr.1,059.28731 | kr.27,541.47 |
| 50 | kr.1,042.93000 | kr.52,146.50 |
| 100 | kr.982.57320 | kr.98,257.32 |
| 250 | kr.968.49840 | kr.242,124.60 |
| 500 | kr.928.68320 | kr.464,341.60 |
| Unit Price without VAT: | kr.1,129.91500 |
|---|---|
| Unit Price with VAT: | kr.1,412.39375 |


