128 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WJ35SB

DigiKey Part Number
2899-D38999/26WJ35SBS-ND
Manufacturer
Manufacturer Product Number
D38999/26WJ35SB
Description
38999 PLUG SERIES III
Customer Reference
Detailed Description
128 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Olive Drab
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
128
Features
Coupling Nut
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size - Insert
25-35
Voltage Rating
400VAC, 500VDC
Shell Size, MIL
J
Operating Temperature
-65°C ~ 175°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Crimp
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
B
Applications
Aerospace, Aviation, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.95,100.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,267.87000kr.1,267.87
10kr.1,227.04400kr.12,270.44
25kr.1,188.62320kr.29,715.58
50kr.1,170.36400kr.58,518.20
100kr.1,102.52600kr.110,252.60
250kr.1,086.80280kr.271,700.70
500kr.1,042.16920kr.521,084.60
Unit Price without VAT:kr.1,267.87000
Unit Price with VAT:kr.1,584.83750