
D38999/26WJ24SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ24SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ24SN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,157.81000 | kr.2,315.62 |
| 10 | kr.1,120.40500 | kr.11,204.05 |
| 26 | kr.1,085.40808 | kr.28,220.61 |
| 50 | kr.1,068.67040 | kr.53,433.52 |
| 100 | kr.1,006.79200 | kr.100,679.20 |
| 250 | kr.992.33680 | kr.248,084.20 |
| 500 | kr.951.63400 | kr.475,817.00 |
| Unit Price without VAT: | kr.1,157.81000 |
|---|---|
| Unit Price with VAT: | kr.1,447.26250 |

