
D38999/26WJ20PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WJ20PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WJ20PA |
Description | STRAIGHT PLUG |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 23A, 46A |
Shell Size - Insert 25-20 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,900.68000 | kr.2,900.68 |
| 10 | kr.2,755.66200 | kr.27,556.62 |
| 50 | kr.2,617.88120 | kr.130,894.06 |
| 100 | kr.2,486.76930 | kr.248,676.93 |
| 500 | kr.2,362.61938 | kr.1,181,309.69 |
| 1.000 | kr.2,244.56085 | kr.2,244,560.85 |
| 10.000 | kr.2,132.30380 | kr.21,323,038.00 |
| Unit Price without VAT: | kr.2,900.68000 |
|---|---|
| Unit Price with VAT: | kr.3,625.85000 |

