
D38999/26WH35PN | |
---|---|
DigiKey Part Number | 2899-D38999/26WH35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WH35PN |
Description | D38999 SER III PLUG THREAD |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | kr.932.64000 | kr.1,865.28 |
10 | kr.886.00300 | kr.8,860.03 |
50 | kr.841.70500 | kr.42,085.25 |
100 | kr.799.54940 | kr.79,954.94 |
500 | kr.759.63264 | kr.379,816.32 |
1.000 | kr.721.67437 | kr.721,674.37 |
10.000 | kr.685.58131 | kr.6,855,813.10 |
Unit Price without VAT: | kr.932.64000 |
---|---|
Unit Price with VAT: | kr.1,165.80000 |