
D38999/26WG16SN | |
|---|---|
DigiKey Part Number | 2899-D38999/26WG16SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WG16SN |
Description | CONN PLUG FMALE 16POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 21-16 | Voltage Rating 500VAC |
Shell Size, MIL G | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.805.18000 | kr.1,610.36 |
| 10 | kr.779.18600 | kr.7,791.86 |
| 26 | kr.754.84038 | kr.19,625.85 |
| 50 | kr.743.30160 | kr.37,165.08 |
| 100 | kr.700.18960 | kr.70,018.96 |
| 250 | kr.690.17240 | kr.172,543.10 |
| 500 | kr.661.76920 | kr.330,884.60 |
| Unit Price without VAT: | kr.805.18000 |
|---|---|
| Unit Price with VAT: | kr.1,006.47500 |


