
D38999/26WC35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WC35PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WC35PA |
Description | CONN PLUG MALE 22POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.570.69500 | kr.1,141.39 |
| 10 | kr.525.03000 | kr.5,250.30 |
| 50 | kr.483.04060 | kr.24,152.03 |
| 100 | kr.444.40500 | kr.44,440.50 |
| 500 | kr.408.86550 | kr.204,432.75 |
| 1.000 | kr.376.16400 | kr.376,164.00 |
| Unit Price without VAT: | kr.570.69500 |
|---|---|
| Unit Price with VAT: | kr.713.36875 |





