
D38999/26WB98SN | |
---|---|
DigiKey Part Number | 2899-D38999/26WB98SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB98SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | kr.558.85000 | kr.1,117.70 |
10 | kr.530.90600 | kr.5,309.06 |
50 | kr.504.36100 | kr.25,218.05 |
100 | kr.479.10020 | kr.47,910.02 |
500 | kr.455.18170 | kr.227,590.85 |
1.000 | kr.432.43661 | kr.432,436.61 |
10.000 | kr.410.80915 | kr.4,108,091.50 |
Unit Price without VAT: | kr.558.85000 |
---|---|
Unit Price with VAT: | kr.698.56250 |