
D38999/26FJ35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FJ35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FJ35PN |
Description | CONN PLUG MALE 128POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 128 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,135.49500 | kr.2,270.99 |
| 10 | kr.1,098.97600 | kr.10,989.76 |
| 26 | kr.1,064.61269 | kr.27,679.93 |
| 50 | kr.1,048.25560 | kr.52,412.78 |
| 100 | kr.987.39160 | kr.98,739.16 |
| 250 | kr.973.31680 | kr.243,329.20 |
| 500 | kr.933.37480 | kr.466,687.40 |
| Unit Price without VAT: | kr.1,135.49500 |
|---|---|
| Unit Price with VAT: | kr.1,419.36875 |


