
D38999/26FD19PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FD19PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FD19PN |
Description | CONN PLUG MALE 19POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 15-19 | Voltage Rating 500VAC |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.645.79000 | kr.1,291.58 |
| 10 | kr.624.87000 | kr.6,248.70 |
| 26 | kr.605.34308 | kr.15,738.92 |
| 50 | kr.596.08680 | kr.29,804.34 |
| 100 | kr.561.47040 | kr.56,147.04 |
| 250 | kr.553.48200 | kr.138,370.50 |
| 500 | kr.530.78480 | kr.265,392.40 |
| Unit Price without VAT: | kr.645.79000 |
|---|---|
| Unit Price with VAT: | kr.807.23750 |



