
D38999/24WB35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WB35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WB35SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.593.04500 | kr.1,186.09 |
| 10 | kr.563.39100 | kr.5,633.91 |
| 50 | kr.535.22160 | kr.26,761.08 |
| 100 | kr.508.41600 | kr.50,841.60 |
| 500 | kr.483.03408 | kr.241,517.04 |
| 1.000 | kr.458.89713 | kr.458,897.13 |
| 10.000 | kr.435.94633 | kr.4,359,463.30 |
| Unit Price without VAT: | kr.593.04500 |
|---|---|
| Unit Price with VAT: | kr.741.30625 |


