
D38999/24FJ61PAL | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ61PALS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ61PAL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 20 |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation A |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Male Pins | Shell Material Aluminum |
Number of Positions 61 | Shell Finish Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Contact Shape Circular |
Shell Size, MIL J | Base Product Number |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.757.88500 | kr.1,515.77 |
| 10 | kr.733.41100 | kr.7,334.11 |
| 26 | kr.710.58731 | kr.18,475.27 |
| 50 | kr.699.55560 | kr.34,977.78 |
| 100 | kr.659.10640 | kr.65,910.64 |
| 250 | kr.649.59640 | kr.162,399.10 |
| 500 | kr.622.96840 | kr.311,484.20 |
| Unit Price without VAT: | kr.757.88500 |
|---|---|
| Unit Price with VAT: | kr.947.35625 |

