
Category | Shell Size, MIL J |
Manufacturer Corsair | Contact Type Crimp |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Fastening Type Threaded |
Connector Type Receptacle Housing | Orientation A |
Type For Male Pins | Primary Material Metal |
Number of Positions 61 | Note Contacts Sold Separately |
Grade Military | Contact Shape Circular |
Qualification MIL-DTL-38999 Series III | Base Product Number |

