
D38999/24FC35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FC35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FC35PN |
Description | RECEPT |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 400VAC, 500VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.550.57000 | kr.1,101.14 |
| 10 | kr.506.51900 | kr.5,065.19 |
| 50 | kr.466.01260 | kr.23,300.63 |
| 100 | kr.428.73150 | kr.42,873.15 |
| 500 | kr.394.41750 | kr.197,208.75 |
| 1.000 | kr.362.87700 | kr.362,877.00 |
| Unit Price without VAT: | kr.550.57000 |
|---|---|
| Unit Price with VAT: | kr.688.21250 |




