
D38999/24FB98PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FB98PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FB98PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | B | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.489.34500 | kr.978.69 |
| 10 | kr.464.87700 | kr.4,648.77 |
| 50 | kr.441.63320 | kr.22,081.66 |
| 100 | kr.419.51490 | kr.41,951.49 |
| 500 | kr.398.57076 | kr.199,285.38 |
| 1.000 | kr.378.65440 | kr.378,654.40 |
| 10.000 | kr.359.71680 | kr.3,597,168.00 |
| Unit Price without VAT: | kr.489.34500 |
|---|---|
| Unit Price with VAT: | kr.611.68125 |


