
D38999/20ZJ24PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20ZJ24PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZJ24PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Waterproof |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,044.83000 | kr.2,089.66 |
| 10 | kr.1,011.10300 | kr.10,111.03 |
| 26 | kr.979.53000 | kr.25,467.78 |
| 50 | kr.964.44080 | kr.48,222.04 |
| 100 | kr.908.52200 | kr.90,852.20 |
| 250 | kr.895.58840 | kr.223,897.10 |
| 500 | kr.858.68960 | kr.429,344.80 |
| Unit Price without VAT: | kr.1,044.83000 |
|---|---|
| Unit Price with VAT: | kr.1,306.03750 |

