
D38999/20WJ35SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 128 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,320.24000 | kr.1,320.24 |
| 10 | kr.1,277.76400 | kr.12,777.64 |
| 25 | kr.1,237.82160 | kr.30,945.54 |
| 50 | kr.1,218.67480 | kr.60,933.74 |
| 100 | kr.1,148.04720 | kr.114,804.72 |
| 250 | kr.1,131.69000 | kr.282,922.50 |
| 500 | kr.1,085.15440 | kr.542,577.20 |
| Unit Price without VAT: | kr.1,320.24000 |
|---|---|
| Unit Price with VAT: | kr.1,650.30000 |



