
D38999/20WJ08PB | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ08PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ08PB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,051.70000 | kr.3,051.70 |
| 10 | kr.2,953.29900 | kr.29,532.99 |
| 25 | kr.2,860.98840 | kr.71,524.71 |
| 50 | kr.2,816.98880 | kr.140,849.44 |
| 100 | kr.2,653.67040 | kr.265,367.04 |
| 250 | kr.2,615.75720 | kr.653,939.30 |
| 500 | kr.2,508.23080 | kr.1,254,115.40 |
| Unit Price without VAT: | kr.3,051.70000 |
|---|---|
| Unit Price with VAT: | kr.3,814.62500 |

