
D38999/20WH35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WH35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.844.36000 | kr.1,688.72 |
| 10 | kr.817.09900 | kr.8,170.99 |
| 26 | kr.791.61231 | kr.20,581.92 |
| 50 | kr.779.43960 | kr.38,971.98 |
| 100 | kr.734.17200 | kr.73,417.20 |
| 250 | kr.723.77440 | kr.180,943.60 |
| 500 | kr.693.97640 | kr.346,988.20 |
| Unit Price without VAT: | kr.844.36000 |
|---|---|
| Unit Price with VAT: | kr.1,055.45000 |

