
D38999/20WE6SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WE6SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE6SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-6 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.600.23500 | kr.1,200.47 |
| 10 | kr.552.24900 | kr.5,522.49 |
| 50 | kr.508.06660 | kr.25,403.33 |
| 100 | kr.467.36700 | kr.46,736.70 |
| 500 | kr.430.02150 | kr.215,010.75 |
| 1.000 | kr.395.57850 | kr.395,578.50 |
| Unit Price without VAT: | kr.600.23500 |
|---|---|
| Unit Price with VAT: | kr.750.29375 |


