
D38999/20WE35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WE35PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE35PA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 17-35 | Current Rating (Amps) 5A |
Shell Size, MIL E | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.645.16000 | kr.1,290.32 |
| 10 | kr.624.23600 | kr.6,242.36 |
| 26 | kr.604.83615 | kr.15,725.74 |
| 50 | kr.595.45280 | kr.29,772.64 |
| 100 | kr.560.96320 | kr.56,096.32 |
| 250 | kr.552.97480 | kr.138,243.70 |
| 500 | kr.530.27760 | kr.265,138.80 |
| Unit Price without VAT: | kr.645.16000 |
|---|---|
| Unit Price with VAT: | kr.806.45000 |



