
D38999/20WC4SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20WC4SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC4SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL C | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.475.12000 | kr.950.24 |
| 10 | kr.459.77700 | kr.4,597.77 |
| 26 | kr.445.44846 | kr.11,581.66 |
| 50 | kr.438.60120 | kr.21,930.06 |
| 100 | kr.413.11440 | kr.41,311.44 |
| 250 | kr.407.28160 | kr.101,820.40 |
| 500 | kr.390.54400 | kr.195,272.00 |
| Unit Price without VAT: | kr.475.12000 |
|---|---|
| Unit Price with VAT: | kr.593.90000 |



