
D38999/20MJ35PA | |
|---|---|
DigiKey Part Number | 2899-D38999/20MJ35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MJ35PA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 128 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 25-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,337.11000 | kr.1,337.11 |
| 10 | kr.1,285.75200 | kr.12,857.52 |
| 25 | kr.1,238.07520 | kr.30,951.88 |
| 50 | kr.1,152.73880 | kr.57,636.94 |
| 100 | kr.1,078.30720 | kr.107,830.72 |
| 250 | kr.997.91600 | kr.249,479.00 |
| 500 | kr.955.05760 | kr.477,528.80 |
| Unit Price without VAT: | kr.1,337.11000 |
|---|---|
| Unit Price with VAT: | kr.1,671.38750 |

