
D38999/20MJ24PA | |
|---|---|
DigiKey Part Number | 2899-D38999/20MJ24PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MJ24PA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,119.26500 | kr.2,238.53 |
| 10 | kr.1,076.15200 | kr.10,761.52 |
| 26 | kr.1,036.33654 | kr.26,944.75 |
| 50 | kr.964.82120 | kr.48,241.06 |
| 100 | kr.902.56240 | kr.90,256.24 |
| 250 | kr.835.23160 | kr.208,807.90 |
| 500 | kr.799.47400 | kr.399,737.00 |
| Unit Price without VAT: | kr.1,119.26500 |
|---|---|
| Unit Price with VAT: | kr.1,399.08125 |

