
D38999/20MH55PD | |
|---|---|
DigiKey Part Number | 2899-D38999/20MH55PD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MH55PD |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 23-55 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,281.82000 | kr.2,563.64 |
| 10 | kr.1,232.62300 | kr.12,326.23 |
| 26 | kr.1,186.97462 | kr.30,861.34 |
| 50 | kr.1,105.06200 | kr.55,253.10 |
| 100 | kr.1,033.80040 | kr.103,380.04 |
| 250 | kr.956.57920 | kr.239,144.80 |
| 500 | kr.915.62280 | kr.457,811.40 |
| Unit Price without VAT: | kr.1,281.82000 |
|---|---|
| Unit Price with VAT: | kr.1,602.27500 |

