
D38999/20MH35PD | |
|---|---|
DigiKey Part Number | 2899-D38999/20MH35PD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MH35PD |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.1,175.43500 | kr.2,350.87 |
| 10 | kr.1,130.16800 | kr.11,301.68 |
| 26 | kr.1,088.32423 | kr.28,296.43 |
| 50 | kr.1,013.25880 | kr.50,662.94 |
| 100 | kr.947.95680 | kr.94,795.68 |
| 250 | kr.877.20240 | kr.219,300.60 |
| 500 | kr.839.54280 | kr.419,771.40 |
| Unit Price without VAT: | kr.1,175.43500 |
|---|---|
| Unit Price with VAT: | kr.1,469.29375 |

