
D38999/20MG39SB | |
|---|---|
DigiKey Part Number | 2899-D38999/20MG39SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MG39SB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 39 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 21-39 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.969.64000 | kr.1,939.28 |
| 10 | kr.932.36000 | kr.9,323.60 |
| 26 | kr.897.87077 | kr.23,344.64 |
| 50 | kr.835.86560 | kr.41,793.28 |
| 100 | kr.781.97560 | kr.78,197.56 |
| 250 | kr.723.64760 | kr.180,911.90 |
| 500 | kr.692.58160 | kr.346,290.80 |
| Unit Price without VAT: | kr.969.64000 |
|---|---|
| Unit Price with VAT: | kr.1,212.05000 |

