
D38999/20JJ90JE | |
|---|---|
DigiKey Part Number | 2899-D38999/20JJ90JE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ90JE |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 65 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 65 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 45A |
Shell Size - Insert 25-90 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.966.21500 | kr.1,932.43 |
| 10 | kr.929.06400 | kr.9,290.64 |
| 26 | kr.894.70077 | kr.23,262.22 |
| 50 | kr.832.94920 | kr.41,647.46 |
| 100 | kr.779.18600 | kr.77,918.60 |
| 250 | kr.721.11160 | kr.180,277.90 |
| 500 | kr.690.17240 | kr.345,086.20 |
| Unit Price without VAT: | kr.966.21500 |
|---|---|
| Unit Price with VAT: | kr.1,207.76875 |

