
D38999/20JJ24SE | |
|---|---|
DigiKey Part Number | 2899-D38999/20JJ24SE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JJ24SE |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Composite |
Mfr | Shell Material Composite |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 25-24 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,405.96000 | kr.1,405.96 |
| 10 | kr.1,351.94200 | kr.13,519.42 |
| 25 | kr.1,301.85560 | kr.32,546.39 |
| 50 | kr.1,212.08120 | kr.60,604.06 |
| 100 | kr.1,133.84560 | kr.113,384.56 |
| 250 | kr.1,049.27000 | kr.262,317.50 |
| 500 | kr.1,004.25600 | kr.502,128.00 |
| Unit Price without VAT: | kr.1,405.96000 |
|---|---|
| Unit Price with VAT: | kr.1,757.45000 |

