
D38999/20FE6PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FE6PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FE6PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 23A |
Shell Size - Insert 17-6 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL E | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.626.39000 | kr.1,252.78 |
| 10 | kr.606.23100 | kr.6,062.31 |
| 26 | kr.587.21077 | kr.15,267.48 |
| 50 | kr.578.20800 | kr.28,910.40 |
| 100 | kr.544.73280 | kr.54,473.28 |
| 250 | kr.536.87120 | kr.134,217.80 |
| 500 | kr.514.80800 | kr.257,404.00 |
| Unit Price without VAT: | kr.626.39000 |
|---|---|
| Unit Price with VAT: | kr.782.98750 |


