
D38999/20FE35SN | |
---|---|
DigiKey Part Number | 2899-D38999/20FE35SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FE35SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | kr.721.28000 | kr.1,442.56 |
10 | kr.685.22900 | kr.6,852.29 |
50 | kr.650.96700 | kr.32,548.35 |
100 | kr.618.36420 | kr.61,836.42 |
500 | kr.587.49300 | kr.293,746.50 |
1.000 | kr.558.13638 | kr.558,136.38 |
10.000 | kr.530.22234 | kr.5,302,223.40 |
Unit Price without VAT: | kr.721.28000 |
---|---|
Unit Price with VAT: | kr.901.60000 |