
D38999/20FB35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FB35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FB35PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.472.58500 | kr.945.17 |
| 10 | kr.457.36800 | kr.4,573.68 |
| 26 | kr.443.03923 | kr.11,519.02 |
| 50 | kr.436.31880 | kr.21,815.94 |
| 100 | kr.410.95880 | kr.41,095.88 |
| 250 | kr.405.12600 | kr.101,281.50 |
| 500 | kr.388.51520 | kr.194,257.60 |
| Unit Price without VAT: | kr.472.58500 |
|---|---|
| Unit Price with VAT: | kr.590.73125 |



